This 2-terminal resistor features a 10k ohm resistance with a tolerance of 1% and a maximum power dissipation of 250 milliwatts. It is packaged in a 1206 case and is lead free. The resistor is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |