
This 2-terminal axial resistor from TE Connectivity has a resistance of 100R with a tolerance of 5%. It is designed for through hole mounting and is available in bulk packaging. The resistor has a maximum operating temperature range of -55°C to 350°C and a maximum power dissipation of 17W. It is RoHS compliant and part of the SBC and CGS series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 2.953inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
