This high-voltage axial resistor from TE Connectivity features a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 17W and is designed for through-hole mounting. The resistor is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Height | 0.394inch |
| Length | 2.953inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 505V |
| Width | 0.354inch |
| RoHS | Compliant |