This 2-terminal axial resistor from TE Connectivity features a rectangular construction with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor measures 2.953 inches in length, 0.354 inches in width, and 0.394 inches in height, with a depth of 9mm. It has a maximum power dissipation of 17W and is available in bulk packaging. The resistor is RoHS compliant and has a resistance of 15R with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 2.953inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |