
This axial resistor has a resistance of 15 ohms with a tolerance of 5% and a maximum power dissipation of 4 watts. It is constructed in a rectangular form and has a maximum operating temperature of 350°C. The resistor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS standards. It is designed for through-hole mounting and has a length of 0.787 inch, a width of 0.276 inch, and a height of 0.315 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623730-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 0.787inch |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623730-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.