
This 2-terminal axial resistor from TE Connectivity has a resistance of 1 ohm and a tolerance of 10%. It is constructed in a rectangular shape and has a maximum operating temperature of 350°C. The resistor is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations. It can be mounted through a hole and has a maximum power dissipation of 4 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623730-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623730-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
