This axial resistor features a rectangular construction with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5W and is available in a bulk packaging option. The resistor is constructed with a 10kR resistance value and a tolerance of 5%. It is compliant with RoHS regulations and is available in the SBC and CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623731-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 0.984inch |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623731-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.