The ER CGS Axial Resistor is a 10R, 5% tolerance resistor with a maximum power dissipation of 14W. It has a package case type of axial and a diameter of 8mm. The resistor is designed for through hole mounting and is available in a bulk packaging quantity of 200. The ER CGS series is not radiation hardened and is compliant with RoHS regulations. The resistor operates within a temperature range of -55°C to 200°C.
TE Connectivity 1623749-1 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Length | 2.106inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623749-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.