The ER CGS axial resistor is a 22k ohm, 5% tolerance device with a maximum power dissipation of 14 watts. It is available in a bulk package with 200 units per package. The resistor has a diameter of 8mm and a length of 2.106 inches. It is designed for through hole mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The ER CGS resistor is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 1623749-6 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Length | 2.106inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623749-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.