The TE Connectivity 1623775-2 is a radial resistor with a resistance of 10kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed for through hole mounting and has a maximum power dissipation of 10W. It is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 1623775-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623775-2 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 1inch |
| Lead Length | 5.46mm |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MPC, CGS |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623775-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.