
This 10W radial through hole resistor has a resistance of 15 ohms and a tolerance of 5%. It is constructed in a rectangular form and has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging quantity of 1000 units and is RoHS compliant.
TE Connectivity 1623804-1 technical specifications.
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 10mm |
| Height | 0.394inch |
| Lead Pitch | 32mm |
| Length | 1.89inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.
