Res Thin Film 15K Ohm 5% 20W ±50ppm/C Molded TO-220 RDL Thru-Hole Bag
Sign in to ask questions about the TE Connectivity 1623809-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623809-8 technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4.5mm |
| Height | 0.748inch |
| Lead Pitch | 5.08mm |
| Length | 10.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MPR, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623809-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
