
The 1623855-1 resistor from TE Connectivity is a cermet type with a resistance of 100 ohms and a tolerance of 20%. It has a maximum power dissipation of 500 milliwatts and is designed for through hole mounting. Operating temperatures range from -25°C to 100°C. The resistor is available in bulk packaging with 1000 units per package and is compliant with RoHS regulations.
TE Connectivity 1623855-1 technical specifications.
| Height | 0.126inch |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 409, Citec |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.