
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole
TE Connectivity 1623895-9 technical specifications.
| Depth | 7.45mm |
| Height | 0.331inch |
| Length | 0.268inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 416, Citec |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623895-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.