
The CFR25 Neohm Resistor is a cylindrical device with an axial package and through-hole mount. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 333mW. The resistor is available in a package quantity of 4000 units, packaged in tape and reel. It is RoHS compliant and has a resistance of 330 ohms with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623931-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623931-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
