
Ind Power Shielded Wirewound 150uH 10% 790KHz 30Q-Factor 108mA AXL Ammo Pack
TE Connectivity 1624006-2 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Current Rating | 108mA |
| DC Resistance (DCR) | 15R |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 0.394inch |
| Max DC Current | 108mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624006-2 to view detailed technical specifications.
No datasheet is available for this part.