POT 4.7K OHM 0.4W 20% SIDE ROUND
Checking distributor stock and pricing after the page loads.
TE Connectivity 1624138-1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.969inch |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |