
The 23 Series Citec carbon film potentiometer has a maximum power dissipation of 400mW and a maximum operating temperature of 70°C. It is available in a bulk packaging quantity of 500 units. The potentiometer has a resistance of 100kR and a tolerance of 20%. It is not radiation hardened and is not a military standard component. The potentiometer is RoHS compliant and has a termination of solder. It is a single-turn, panel-mount device with an actuator diameter of 0.25inch and a length of 1.969inch.
Sign in to ask questions about the TE Connectivity 1624177-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1624177-1 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.969inch |
| Depth | 20.4mm |
| Length | 70.9mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624177-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.