
This 0.25inch diameter potentiometer features a carbon film technology and a 20% tolerance. It is designed for panel mount applications and has a maximum power dissipation of 400mW. The operating temperature range is from -25°C to 70°C. This product is RoHS compliant and is available in bulk packaging with 500 pieces per package.
Sign in to ask questions about the TE Connectivity 1624177-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1624177-2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.969inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624177-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
