
TE Connectivity 1625873-9 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Carbon Film |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625873-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
