POT 22 OHM 2W 10% TOP ROUND
TE Connectivity 1625931-2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Technology | CERMET |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625931-2 to view detailed technical specifications.
No datasheet is available for this part.