
The 18.2mm through hole potentiometer has a resistance of 10kR with a tolerance of 20%. It is a single-turn device with a maximum power dissipation of 1W. The component is packaged in bulk and is RoHS compliant. It is available from TE Connectivity as part number 1625938-1.
Sign in to ask questions about the TE Connectivity 1625938-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1625938-1 technical specifications.
| Diameter | 18.2mm |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PC908, Citec |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625938-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.