
This 16mm diameter cermet resistor has a maximum power dissipation of 1W and a resistance of 1kR. It is available in bulk packaging and features PC pins for termination. The resistor is RoHS compliant and part of the PC910, Citec series.
Sign in to ask questions about the TE Connectivity 1625939-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1625939-4 technical specifications.
| Diameter | 16mm |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PC910, Citec |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625939-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.