RES CHAS MNT 100 OHM 5% 16W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1625966-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1625966-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 36.5mm |
| Max Power Dissipation | 16W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625966-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.