This wirewound resistor features a 120 ohm resistance with a tolerance of 5% and a maximum power dissipation of 25 watts. It has an axial lead/base style and is packaged in aluminum. The resistor is not radiation hardened and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 100 units.
TE Connectivity 1625971-7 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 51.8mm |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 120R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625971-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.