The HS/CGS Series resistor from TE Connectivity features a resistance of 18 ohms with a tolerance of 5%. It has a maximum power dissipation of 100 watts and is packaged in bulk quantities of 20. The resistor is constructed with a solder lead style and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1625999-9 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.