
8-position, 2-row, straight receptacle connector featuring quick connect termination. Constructed with a clear nylon housing, it supports a 28A current rating and utilizes brass contacts with tin plating. This free-hanging connector has a 9.1mm pitch and 6.3mm row spacing, with a tab width of 6.35mm. The nylon body material is UL94 V-2 flammability rated and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 163007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Clear, Beige |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 24.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 9.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
