
8-position, 2-row rectangular connector with straight orientation and quick connect termination. Features a 9.1mm pitch and a 28A current rating. Constructed from clear nylon/polyamide (PA66) housing with brass and tin contacts. Rated UL94 V-2 for flammability and is RoHS compliant. Designed for panel mounting with a 32.6mm depth and 1.28-inch length.
Sign in to ask questions about the TE Connectivity 163008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163008 technical specifications.
| Color | Clear, Beige |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 32.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Clear |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 1.28inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 9.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.