
Male, straight, signal and power contact pin assembly for cable mounting. Features brass contact material with gold plating (762nm thickness) for enhanced conductivity and durability. Designed for 18-16 AWG wire gauges, with an insulation diameter of 2.5mm and a total length of 27.5mm. Operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, with 5000 units per package. RoHS compliant.
TE Connectivity 163081-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Power |
| Gender | Male |
| Insulation Diameter | 2.5mm |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163081-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.