
Male signal terminal pin assembly with brass contact material and tin plating. Features a straight, unshielded orientation and crimp termination for wire gauges 18-15 AWG. Rated for 13A with an operating temperature range of -55°C to 125°C. This component is RoHS compliant and designed for cable mounting.
TE Connectivity 163081-8 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163081-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
