
This female signal contact is made from brass and features a gold plating. It is designed for use with 15AWG wire and is suitable for cable mount applications. The contact is part of the Multimate III+ series and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 163083-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163083-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Insulation Diameter | -2.49mm |
| Length | 21mm |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163083-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.