
Signal contact, female receptacle, for cable mounting. Features a straight, unshielded design with brass construction and tin plating. Rated for 13A, it accommodates 16-18 AWG wire gauges and has an insulation diameter of 2.5mm. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 163083-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 3mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate, Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163083-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.