
The TE Connectivity Multimate III+ signal contact is a brass component with a gold plating, designed for socket mount applications. It is available in quantities of 5000 and packaged in tape and reel format. The contact is compliant with ELV and RoHS regulations, and is suitable for use with wire gauges ranging from 20 to 24 AWG.
Sign in to ask questions about the TE Connectivity 163085-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163085-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.071inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163085-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
