
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating, this male contact supports wire gauges from 20 to 24 AWG. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and designed for signal circuit applications. The component measures 27.5mm in length, 2.2mm in height, and 2.9mm in depth, with an insulation diameter of 0.071 inches.
Sign in to ask questions about the TE Connectivity 163085-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163085-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 0.071inch |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163085-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
