
This male, non-insulated signal terminal features a straight, crimp termination for 20-24 AWG wire. Constructed from brass with tin plating, it offers a 0.062-inch diameter and a 0.071-inch insulation diameter. Operating within a temperature range of -55°C to 125°C, this component is RoHS compliant. It is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 163085-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.071inch |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163085-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
