
Female signal connector with brass contacts plated in tin, designed for crimp termination. Features a straight, unshielded orientation and a 1.8mm insulation diameter, accommodating wire gauges from 20 to 24 AWG. Operates within a temperature range of -55°C to 125°C with a 13A current rating. This component is RoHS compliant and suitable for signal circuit applications.
TE Connectivity 163088-1 technical specifications.
| Approvals | UL |
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.