The 10mm 22mm Ceramic Wirewound Resistor 4.7R 5% Axial is a wirewound resistor with a resistance of 4.7 ohms and a tolerance of 5%. It has a package case of ceramic and a termination of axial. The resistor is RoHS compliant and has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C.
TE Connectivity 1630880-5 technical specifications.
| Package/Case | Ceramic |
| Depth | 10mm |
| Length | 22mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 4.7R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.