
Female crimp terminal for wire-to-wire connector systems, designed for power applications. Features brass contacts with tin plating, rated for 13A and 250V, with an insulation diameter of 0.15 inches. Operates within a temperature range of -20°C to 105°C, suitable for discrete wire types from 13AWG to 17AWG. Supplied on tape and reel for efficient assembly.
TE Connectivity 163302-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.15inch |
| Length | 17.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163302-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.