
Female socket contact for wire-to-wire power applications. Features a brass contact material with tin plating, designed for 17-20AWG discrete wire. This straight, cable mount contact offers a 13A current rating and 250V voltage rating, operating within a -55°C to 105°C temperature range. Constructed with a nylon insulator, it is RoHS compliant and supplied loose piece in a 500-piece package.
TE Connectivity 163304-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Material | Nylon |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163304-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
