
Female signal contact for wire-to-wire connector systems, designed for power applications. Features a round contact shape with tin plating over a bronze contact material. Rated for a maximum current of 13A and supports wire gauges from 17 to 20AWG. Operates within a temperature range of -55°C to 105°C, with a 17.7mm length and 0.13-inch insulation diameter. This RoHS compliant, unshielded contact is supplied in loose piece packaging.
TE Connectivity 163304-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163304-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
