This 13A signal contact is a male, bronze, tin-plated component designed for use in wire-to-wire applications. It features a crimp termination and is suitable for use with discrete wires of 13-17AWG gauge. The contact is available in a package quantity of 1000 and is packaged in a box. The MATE-N-LOK series is compliant with RoHS regulations and is suitable for use in power circuit applications.
TE Connectivity 163307-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 20.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163307-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.