
Automotive wire housing for signal applications, featuring a 2-position, 1-row, straight, wire-to-wire connector system. This blue, free-hanging housing accepts female socket contacts with a 0.11-inch mating tab width and a 0.433-inch pitch. Designed for crimp termination, it offers a compact profile with dimensions of 0.864 inches in length, 0.856 inches in width, and 0.318 inches in height. The housing is RoHS and ELV compliant, packaged in boxes of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1634784-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.318inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 0.864inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 0.433inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.856inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634784-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.