
Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Designed for discrete wire with a gauge range of 18-22AWG and an insulation diameter of 2.4mm. Offers a 15A current rating and 250V voltage rating. Constructed from brass with tin plating.
Sign in to ask questions about the TE Connectivity 163554-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163554-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Current Rating | 15A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Length | 17.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163554-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
