
Crimp-style male signal and power contact for wire-to-wire applications. Features brass contact material with tin plating, rated for 13A and 250V AC. Accommodates 18-22 AWG discrete wire with a maximum insulation diameter of 2.4mm. Straight, through-hole mount orientation. Supplied in a bag of 10,000 units. RoHS compliant.
Sign in to ask questions about the TE Connectivity 163558-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163558-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Insulation Diameter | 2.4mm |
| Length | 20.4mm |
| Max Current Rating | 13A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163558-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.