TE Connectivity's 163563-000 is a clear cable connector with a diameter of 0.29inch and a length of 1.279inch. It operates within a temperature range of -55 to 125°C. The connector is packaged in bulk with 200 units per package and is not radiation hardened.
TE Connectivity 163563-000 technical specifications.
| Color | Clear |
| Diameter | 0.29inch |
| Length | 1.279inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.