2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |