8-position, 1-row shrouded header receptacle with a 2.5mm pitch. Features tin-plated brass fork-shaped contacts for reliable mating. Vertical, top-entry, through-hole mounting with a 7.6mm height and 3.2mm tail length. UL94 V-1 flammability rating and RoHS compliant. Grey housing and insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 163681-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163681-6 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 7.6mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 3.048um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial Interconnection System (CIS) |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163681-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
