Conn CIS RCP 6 POS 2.5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 7.6mm |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |