2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Grey |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |