Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount
Sign in to ask questions about the TE Connectivity 163690-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 163690-2 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163690-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
